MFR Recommended
Similar
Similar
Similar

SN74LVC74ADE4 | |
|---|---|
DigiKey Part Number | SN74LVC74ADE4-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC74ADE4 |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC74ADE4 Models |
Category | Max Propagation Delay @ V, Max CL 5.2ns @ 3.3V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Voltage - Supply 1.65V ~ 3.6V |
Part Status Discontinued at DigiKey | Current - Quiescent (Iq) 10 µA |
Function Set(Preset) and Reset | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 150 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC74AD | Rochester Electronics, LLC | 71.899 | 2156-SN74LVC74AD-ND | 0,56060 € | MFR Recommended |
| 74LCX74M | onsemi | 0 | 74LCX74MFS-ND | 0,00000 € | Similar |
| 74LVC74AD,118 | Nexperia USA Inc. | 7.751 | 1727-3109-1-ND | 0,24000 € | Similar |
| MC74LCX74DG | onsemi | 1.187 | MC74LCX74DGOS-ND | 0,23127 € | Similar |
| MC74LCX74DR2G | onsemi | 4.296 | MC74LCX74DR2GOSCT-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,38934 € | 330,94 € |
| Unit Price without VAT: | 0,38934 € |
|---|---|
| Unit Price with VAT: | 0,46331 € |





