
SN74LVC4245AIPWREP | |
|---|---|
DigiKey Part Number | 296-22369-2-ND - Tape & Reel (TR) 296-22369-1-ND - Cut Tape (CT) 296-22369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC4245AIPWREP |
Description | IC XLTR VL BIDIR 24-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC4245AIPWREP Models |
Category | Voltage - VCCA 4.5 V ~ 5.5 V |
Manufacturer Texas Instruments | Voltage - VCCB 2.7 V ~ 3.6 V |
Series | Output Type Tri-State |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Voltage Level | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Channel Type Bidirectional | Supplier Device Package 24-TSSOP |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC4245APWR | Texas Instruments | 13.125 | 296-12183-1-ND | 1,04000 € | Parametric Equivalent |
| SN74LVC4245APWRE4 | Texas Instruments | 125 | 296-52744-1-ND | 1,27000 € | Parametric Equivalent |
| SN74LVC4245APWRG4 | Texas Instruments | 9.250 | 296-35970-1-ND | 1,20000 € | Parametric Equivalent |
| SN74LVC4245APWT | Texas Instruments | 8.266 | 296-32336-1-ND | 1,68000 € | Parametric Equivalent |
| SN74LVCC4245APWR | Texas Instruments | 15.584 | 296-8567-1-ND | 1,77000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,51000 € | 3,51 € |
| 10 | 2,65800 € | 26,58 € |
| 25 | 2,44480 € | 61,12 € |
| 100 | 2,21010 € | 221,01 € |
| 250 | 2,15336 € | 538,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,92942 € | 3.858,84 € |
| 4.000 | 1,89180 € | 7.567,20 € |
| Unit Price without VAT: | 3,51000 € |
|---|---|
| Unit Price with VAT: | 4,17690 € |







