
SN74LVC4245APWRE4 | |
|---|---|
DigiKey Part Number | 296-52744-2-ND - Tape & Reel (TR) 296-52744-1-ND - Cut Tape (CT) 296-52744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC4245APWRE4 |
Description | IC TRANSLATOR BIDIR 24TSSOP |
Customer Reference | |
Detailed Description | Translator Circuit Channel 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC4245APWRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,93400 € | 9,34 € |
| 25 | 0,84720 € | 21,18 € |
| 100 | 0,75210 € | 75,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,63837 € | 1.276,74 € |
| 4.000 | 0,62311 € | 2.492,44 € |
| 6.000 | 0,61548 € | 3.692,88 € |
| 10.000 | 0,60702 € | 6.070,20 € |
| 14.000 | 0,60207 € | 8.428,98 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

