
SN74LVC3G17DCURG4 | |
|---|---|
DigiKey Part Number | 296-48963-2-ND - Tape & Reel (TR) 296-48963-1-ND - Cut Tape (CT) 296-48963-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC3G17DCURG4 |
Description | IC BUFF 1.65V 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC3G17DCURG4 Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Elements 3 | Supplier Device Package 8-VSSOP |
Number of Bits per Element 1 | Base Product Number |
Input Type Schmitt Trigger |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL37WZ17USG | onsemi | 42.625 | NL37WZ17USGOSCT-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,57900 € | 5,79 € |
| 25 | 0,52160 € | 13,04 € |
| 100 | 0,45900 € | 45,90 € |
| 250 | 0,42924 € | 107,31 € |
| 500 | 0,41124 € | 205,62 € |
| 1.000 | 0,41091 € | 410,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37817 € | 1.134,51 € |
| 6.000 | 0,36922 € | 2.215,32 € |
| 9.000 | 0,36474 € | 3.282,66 € |
| 15.000 | 0,35978 € | 5.396,70 € |
| 21.000 | 0,35688 € | 7.494,48 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |











