MFR Recommended
Direct
Similar

SN74LVC3G07DCURG4 | |
|---|---|
DigiKey Part Number | SN74LVC3G07DCURG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC3G07DCURG4 |
Description | IC BUFF 1.65V 8-VSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC3G07DCURG4 Models |
Category | Output Type Open Drain |
Manufacturer Texas Instruments | Current - Output High, Low -, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Elements 3 | Supplier Device Package 8-VSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC3G07DCUR | Texas Instruments | 17.856 | 296-13283-1-ND | 0,57000 € | MFR Recommended |
| NL37WZ07USG | onsemi | 5.337 | NL37WZ07USGOSCT-ND | 0,19000 € | Direct |
| 74LVC3G07DP,125 | Nexperia USA Inc. | 2.943 | 1727-6684-1-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21887 € | 656,61 € |
| 6.000 | 0,21317 € | 1.279,02 € |
| 9.000 | 0,21031 € | 1.892,79 € |
| 15.000 | 0,20714 € | 3.107,10 € |
| 21.000 | 0,20529 € | 4.311,09 € |
| 30.000 | 0,20351 € | 6.105,30 € |
| Unit Price without VAT: | 0,21887 € |
|---|---|
| Unit Price with VAT: | 0,26046 € |




