Parametric Equivalent
Similar
Similar

74LVC3G07DP,125 | |
|---|---|
DigiKey Part Number | 1727-6684-2-ND - Tape & Reel (TR) 1727-6684-1-ND - Cut Tape (CT) 1727-6684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC3G07DP,125 |
Description | IC BUFF NON-INVERT 5.5V 8-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,34500 € | 3,45 € |
| 50 | 0,28560 € | 14,28 € |
| 100 | 0,26730 € | 26,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21503 € | 645,09 € |
| 6.000 | 0,20925 € | 1.255,50 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |











