MFR Recommended
Similar
Similar

SN74LVC3G06DCTRG4 | |
|---|---|
DigiKey Part Number | SN74LVC3G06DCTRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC3G06DCTRG4 |
Description | IC INVERTER 3CH 3-INP SM8 |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Open Drain SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC3G06DCTRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 2.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SM8 | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27049 € | 811,47 € |
| 6.000 | 0,26368 € | 1.582,08 € |
| 9.000 | 0,26027 € | 2.342,43 € |
| 15.000 | 0,25649 € | 3.847,35 € |
| 21.000 | 0,25428 € | 5.339,88 € |
| 30.000 | 0,25216 € | 7.564,80 € |
| Unit Price without VAT: | 0,27049 € |
|---|---|
| Unit Price with VAT: | 0,32188 € |




