
74LVC3G06DC,125 | |
---|---|
DigiKey Part Number | 1727-7038-2-ND - Tape & Reel (TR) 1727-7038-1-ND - Cut Tape (CT) 1727-7038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC3G06DC,125 |
Description | IC INVERTER 3CH 3-INP 8VSSOP |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Open Drain 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 2.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,42000 € | 0,42 € |
10 | 0,29300 € | 2,93 € |
50 | 0,24120 € | 12,06 € |
100 | 0,22530 € | 22,53 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,17963 € | 538,89 € |
6.000 | 0,17458 € | 1.047,48 € |
Unit Price without VAT: | 0,42000 € |
---|---|
Unit Price with VAT: | 0,49980 € |