
SN74LVC373APWRG4 | |
|---|---|
DigiKey Part Number | 296-49920-2-ND - Tape & Reel (TR) 296-49920-1-ND - Cut Tape (CT) 296-49920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC373APWRG4 |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC373APWRG4 Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 1.5ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 1.65V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC373APWR | Texas Instruments | 1.628 | 296-8512-1-ND | 0,63000 € | MFR Recommended |
| 74LCX373MTC | onsemi | 65 | 74LCX373MTCFS-ND | 0,68000 € | Similar |
| 74LVC373APW,118 | Nexperia USA Inc. | 20 | 1727-3108-1-ND | 0,28000 € | Similar |
| 74LVC373AT20-13 | Diodes Incorporated | 4.793 | 31-74LVC373AT20-13CT-ND | 0,35000 € | Similar |
| MC74LCX373DTG | onsemi | 90 | MC74LCX373DTGOS-ND | 0,73000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,37700 € | 3,77 € |
| 25 | 0,33720 € | 8,43 € |
| 100 | 0,29440 € | 29,44 € |
| 250 | 0,27392 € | 68,48 € |
| 500 | 0,26160 € | 130,80 € |
| 1.000 | 0,25144 € | 251,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24310 € | 486,20 € |
| 4.000 | 0,23622 € | 944,88 € |
| 6.000 | 0,23278 € | 1.396,68 € |
| 10.000 | 0,22896 € | 2.289,60 € |
| 14.000 | 0,22673 € | 3.174,22 € |
| 20.000 | 0,22459 € | 4.491,80 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

