
MC74LCX373DTG | |
|---|---|
DigiKey Part Number | MC74LCX373DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74LCX373DTG |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX373DTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1.5ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,53500 € | 5,35 € |
| 75 | 0,43333 € | 32,50 € |
| 150 | 0,40973 € | 61,46 € |
| 300 | 0,39037 € | 117,11 € |
| 525 | 0,37722 € | 198,04 € |
| 1.050 | 0,36357 € | 381,75 € |
| 2.550 | 0,34955 € | 891,35 € |
| 5.025 | 0,34097 € | 1.713,37 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |










