SN74LVC2G80DCURG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 91.021
Unit Price: 0,54000 €
Datasheet
Image for SN74LVC2G80DCURG4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G80DCURG4

DigiKey Part Number
SN74LVC2G80DCURG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC2G80DCURG4
Description
IC FF D-TYPE DOUBLE 1BIT 8VSSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G80DCURG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Standard
Type
D-Type
Output Type
Inverted
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
160 MHz
Max Propagation Delay @ V, Max CL
4.5ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Iq)
5 µA
Input Capacitance
3.5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,25145 €754,35 €
6.0000,24504 €1.470,24 €
9.0000,24182 €2.176,38 €
15.0000,23827 €3.574,05 €
21.0000,23619 €4.959,99 €
30.0000,23419 €7.025,70 €
Manufacturers Standard Package
Unit Price without VAT:0,25145 €
Unit Price with VAT:0,29923 €