
SN74LVC2G80DCUR | |
|---|---|
DigiKey Part Number | 296-17083-2-ND - Tape & Reel (TR) 296-17083-1-ND - Cut Tape (CT) 296-17083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G80DCUR |
Description | IC FF D-TYPE DOUBLE 1BIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G80DCUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Inverted | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 160 MHz | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 5 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38600 € | 3,86 € |
| 25 | 0,34600 € | 8,65 € |
| 100 | 0,30200 € | 30,20 € |
| 250 | 0,28104 € | 70,26 € |
| 500 | 0,26842 € | 134,21 € |
| 1.000 | 0,26297 € | 262,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24518 € | 735,54 € |
| 6.000 | 0,23890 € | 1.433,40 € |
| 9.000 | 0,23575 € | 2.121,75 € |
| 15.000 | 0,23226 € | 3.483,90 € |
| 21.000 | 0,23022 € | 4.834,62 € |
| 30.000 | 0,22826 € | 6.847,80 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

