MFR Recommended

SN74LVC2G80DCTRG4 | |
|---|---|
DigiKey Part Number | SN74LVC2G80DCTRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G80DCTRG4 |
Description | IC FF D-TYPE DOUBLE 1-BIT SM8 |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G80DCTRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Standard | |
Type | D-Type | |
Output Type | Inverted | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 160 MHz | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 5 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SM8 | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26335 € | 790,05 € |
| 6.000 | 0,25669 € | 1.540,14 € |
| 9.000 | 0,25335 € | 2.280,15 € |
| 15.000 | 0,24966 € | 3.744,90 € |
| 21.000 | 0,24750 € | 5.197,50 € |
| 30.000 | 0,24542 € | 7.362,60 € |
| Unit Price without VAT: | 0,26335 € |
|---|---|
| Unit Price with VAT: | 0,31339 € |


