
SN74LVC2G80DCTR | |
|---|---|
DigiKey Part Number | 296-18810-2-ND - Tape & Reel (TR) 296-18810-1-ND - Cut Tape (CT) 296-18810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G80DCTR |
Description | IC FF D-TYPE DOUBLE 1-BIT SM8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G80DCTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Inverted | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 160 MHz | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 5 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SM8 | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,48900 € | 4,89 € |
| 25 | 0,43960 € | 10,99 € |
| 100 | 0,38550 € | 38,55 € |
| 250 | 0,35968 € | 89,92 € |
| 500 | 0,34416 € | 172,08 € |
| 1.000 | 0,34103 € | 341,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31558 € | 946,74 € |
| 6.000 | 0,30785 € | 1.847,10 € |
| 9.000 | 0,30398 € | 2.735,82 € |
| 15.000 | 0,29969 € | 4.495,35 € |
| 21.000 | 0,29718 € | 6.240,78 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

