MFR Recommended
Direct
Similar
Similar
Similar

SN74LVC2G66DCURE4 | |
|---|---|
DigiKey Part Number | SN74LVC2G66DCURE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G66DCURE4 |
Description | IC SWITCH SPST-NOX2 10OHM 8VSSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 10Ohm 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G66DCURE4 Models |
Category | Switch Time (Ton, Toff) (Max) 3.9ns, 6.3ns |
Manufacturer Texas Instruments | -3db Bandwidth 300MHz |
Series | Channel Capacitance (CS(off), CD(off)) 6pF |
Packaging Tape & Reel (TR) | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Discontinued at DigiKey | Crosstalk -58dB @ 1MHz |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
On-State Resistance (Max) 10Ohm | Supplier Device Package 8-VSSOP |
Channel-to-Channel Matching (ΔRon) 2Ohm (Max) | Base Product Number |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC2G66DCUR | Texas Instruments | 8.626 | 296-13272-1-ND | 0,60000 € | MFR Recommended |
| NL7WB66USG | onsemi | 0 | NL7WB66USGOSTR-ND | 0,00000 € | Direct |
| 74LVC2G66DC,125 | Nexperia USA Inc. | 0 | 1727-5992-1-ND | 0,32000 € | Similar |
| 74LVCV2G66DC,125 | Nexperia USA Inc. | 2.797 | 1727-74LVCV2G66DC,125CT-ND | 0,40000 € | Similar |
| TC4W66FU,LF | Toshiba Semiconductor and Storage | 49.100 | TC4W66FULFCT-ND | 0,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12243 € | 367,29 € |
| 6.000 | 0,11889 € | 713,34 € |
| 9.000 | 0,11711 € | 1.053,99 € |
| 15.000 | 0,11515 € | 1.727,25 € |
| 21.000 | 0,11400 € | 2.394,00 € |
| 30.000 | 0,11289 € | 3.386,70 € |
| 75.000 | 0,11052 € | 8.289,00 € |
| Unit Price without VAT: | 0,12243 € |
|---|---|
| Unit Price with VAT: | 0,14569 € |





