Direct
Direct
Direct
Similar
Similar
Similar
Similar

SN74LVC2G66DCUR | |
|---|---|
DigiKey Part Number | 296-13272-2-ND - Tape & Reel (TR) 296-13272-1-ND - Cut Tape (CT) 296-13272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G66DCUR |
Description | IC SWITCH SPST-NOX2 10OHM 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 10Ohm 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G66DCUR Models |
Category | Switch Time (Ton, Toff) (Max) 3.9ns, 6.3ns |
Manufacturer Texas Instruments | -3db Bandwidth 300MHz |
Series | Channel Capacitance (CS(off), CD(off)) 6pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Active | Crosstalk -58dB @ 1MHz |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
On-State Resistance (Max) 10Ohm | Supplier Device Package 8-VSSOP |
Channel-to-Channel Matching (ΔRon) 2Ohm (Max) | Base Product Number |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSA266K8X | onsemi | 0 | FSA266K8XTR-ND | 0,00000 € | Direct |
| NC7WB66K8X | onsemi | 0 | NC7WB66K8XCT-ND | 0,00000 € | Direct |
| NL7WB66USG | onsemi | 0 | NL7WB66USGOSTR-ND | 0,00000 € | Direct |
| 74LVC2G66DC,125 | Nexperia USA Inc. | 4.068 | 1727-5992-1-ND | 1,60000 € | Similar |
| 74LVCV2G66DC,125 | Nexperia USA Inc. | 2.872 | 1727-74LVCV2G66DC,125CT-ND | 2,04000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,42400 € | 4,24 € |
| 25 | 0,38120 € | 9,53 € |
| 100 | 0,33350 € | 33,35 € |
| 250 | 0,31076 € | 77,69 € |
| 500 | 0,29704 € | 148,52 € |
| 1.000 | 0,29258 € | 292,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27182 € | 815,46 € |
| 6.000 | 0,26500 € | 1.590,00 € |
| 9.000 | 0,26158 € | 2.354,22 € |
| 15.000 | 0,25780 € | 3.867,00 € |
| 21.000 | 0,25558 € | 5.367,18 € |
| 30.000 | 0,25346 € | 7.603,80 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |












