MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar

SN74LVC2G66DCTRE4 | |
|---|---|
DigiKey Part Number | SN74LVC2G66DCTRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G66DCTRE4 |
Description | IC SWITCH SPST-NO X 2 10OHM SM8 |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 10Ohm SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G66DCTRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm (Max) | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 3.9ns, 6.3ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 6pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -58dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | SM8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26930 € | 807,90 € |
| 6.000 | 0,26251 € | 1.575,06 € |
| 9.000 | 0,25912 € | 2.332,08 € |
| 15.000 | 0,25535 € | 3.830,25 € |
| 21.000 | 0,25315 € | 5.316,15 € |
| 30.000 | 0,25104 € | 7.531,20 € |
| Unit Price without VAT: | 0,26930 € |
|---|---|
| Unit Price with VAT: | 0,32047 € |






