
SN74LVC2G66DCTR | |
|---|---|
DigiKey Part Number | 296-13271-2-ND - Tape & Reel (TR) 296-13271-1-ND - Cut Tape (CT) 296-13271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G66DCTR |
Description | IC SWITCH SPST-NO X 2 10OHM SM8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 10Ohm SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G66DCTR Models |
Category | Switch Time (Ton, Toff) (Max) 3.9ns, 6.3ns |
Manufacturer Texas Instruments | -3db Bandwidth 300MHz |
Series | Channel Capacitance (CS(off), CD(off)) 6pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Active | Crosstalk -58dB @ 1MHz |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
On-State Resistance (Max) 10Ohm | Supplier Device Package SM8 |
Channel-to-Channel Matching (ΔRon) 2Ohm (Max) | Base Product Number |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC2G66DP,125 | Nexperia USA Inc. | 16.605 | 1727-5993-1-ND | 0,30000 € | Similar |
| MAX4731EUA+ | Analog Devices Inc./Maxim Integrated | 447 | 505-MAX4731EUA+-ND | 2,69000 € | Similar |
| MAX4731EUA+T | Analog Devices Inc./Maxim Integrated | 3.845 | 175-MAX4731EUA+TCT-ND | 2,69000 € | Similar |
| TC4W66FU,LF | Toshiba Semiconductor and Storage | 49.100 | TC4W66FULFCT-ND | 0,24000 € | Similar |
| TC7W66FU,LF | Toshiba Semiconductor and Storage | 27 | TC7W66FULFCT-ND | 0,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40900 € | 4,09 € |
| 25 | 0,36640 € | 9,16 € |
| 100 | 0,32030 € | 32,03 € |
| 250 | 0,29832 € | 74,58 € |
| 500 | 0,28510 € | 142,55 € |
| 1.000 | 0,28018 € | 280,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14052 € | 421,56 € |
| 6.000 | 0,13655 € | 819,30 € |
| 9.000 | 0,13456 € | 1.211,04 € |
| 15.000 | 0,13236 € | 1.985,40 € |
| 21.000 | 0,13107 € | 2.752,47 € |
| 30.000 | 0,12983 € | 3.894,90 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |





