MFR Recommended
Direct
Similar
Similar
Similar

SN74LVC2G17DCKTE4 | |
|---|---|
DigiKey Part Number | 296-35956-2-ND - Tape & Reel (TR) 296-35956-1-ND - Cut Tape (CT) 296-35956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G17DCKTE4 |
Description | IC BUFF 1.65V SC-70-6 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G17DCKTE4 Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Elements 2 | Supplier Device Package SC-70-6 |
Number of Bits per Element 1 | Base Product Number |
Input Type Schmitt Trigger |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC2G17DCKT | Texas Instruments | 19.264 | 296-26622-1-ND | 0,94000 € | MFR Recommended |
| NL27WZ17DFT2G | onsemi | 1.592 | NL27WZ17DFT2GOSCT-ND | 0,08000 € | Direct |
| 74LVC2G17GV,125 | Nexperia USA Inc. | 1.425 | 1727-4122-1-ND | 0,14000 € | Similar |
| 74LVC2G17GW-Q100H | Nexperia USA Inc. | 0 | 1727-7364-1-ND | 0,14000 € | Similar |
| NC7WZ17P6 | onsemi | 0 | NC7WZ17P6TR-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,51087 € | 383,15 € |
| 1.250 | 0,49870 € | 623,38 € |
| 1.750 | 0,49159 € | 860,28 € |
| 2.500 | 0,48475 € | 1.211,88 € |
| 6.250 | 0,47003 € | 2.937,69 € |
| 12.500 | 0,46116 € | 5.764,50 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |






