
74LVC2G17GV,125 | |
|---|---|
DigiKey Part Number | 1727-4122-2-ND - Tape & Reel (TR) 1727-4122-1-ND - Cut Tape (CT) 1727-4122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G17GV,125 |
Description | IC BUFFER NON-INVERT 5.5V 6-TSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G17GV,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12800 € | 1,28 € |
| 25 | 0,11280 € | 2,82 € |
| 100 | 0,09660 € | 9,66 € |
| 250 | 0,08864 € | 22,16 € |
| 500 | 0,08390 € | 41,95 € |
| 1.000 | 0,07998 € | 79,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07514 € | 225,42 € |
| 6.000 | 0,07277 € | 436,62 € |
| 9.000 | 0,07158 € | 644,22 € |
| 15.000 | 0,07027 € | 1.054,05 € |
| 21.000 | 0,06950 € | 1.459,50 € |
| 30.000 | 0,06876 € | 2.062,80 € |
| 75.000 | 0,06717 € | 5.037,75 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |











