MFR Recommended
Direct
Similar
Similar
Similar

SN74LVC2G17DCKRG4 | |
|---|---|
DigiKey Part Number | 296-43654-2-ND - Tape & Reel (TR) 296-43654-1-ND - Cut Tape (CT) 296-43654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G17DCKRG4 |
Description | IC BUFF 1.65V SC-70-6 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G17DCKRG4 Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Elements 2 | Supplier Device Package SC-70-6 |
Number of Bits per Element 1 | Base Product Number |
Input Type Schmitt Trigger |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC2G17DCKR | Texas Instruments | 89.888 | 296-13013-1-ND | 0,17000 € | MFR Recommended |
| NL27WZ17DFT2G | onsemi | 1.492 | NL27WZ17DFT2GOSCT-ND | 0,08000 € | Direct |
| 74LVC2G17GV,125 | Nexperia USA Inc. | 1.405 | 1727-4122-1-ND | 0,14000 € | Similar |
| 74LVC2G17GW-Q100H | Nexperia USA Inc. | 0 | 1727-7364-1-ND | 0,14000 € | Similar |
| NC7WZ17P6 | onsemi | 0 | NC7WZ17P6TR-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22477 € | 674,31 € |
| 6.000 | 0,21894 € | 1.313,64 € |
| 9.000 | 0,21602 € | 1.944,18 € |
| 15.000 | 0,21278 € | 3.191,70 € |
| 21.000 | 0,21089 € | 4.428,69 € |
| 30.000 | 0,20907 € | 6.272,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |







