Parametric Equivalent

SN74LVC2G157YZAR | |
|---|---|
DigiKey Part Number | 296-15708-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G157YZAR |
Description | IC MULTIPLEXER 1 X 2:1 8-DSBGA |
Customer Reference | |
Detailed Description | Multiplexer 1 x 2:1 8-DSBGA (1.9x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G157YZAR Models |
Category | Current - Output High, Low 32mA, 32mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 8-XFBGA, DSBGA |
Circuit 1 x 2:1 | Supplier Device Package 8-DSBGA (1.9x0.9) |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC2G157YZPR | Texas Instruments | 3.000 | 296-18804-1-ND | 0,60000 € | Parametric Equivalent |


