Multiplexer 1 x 2:1 8-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G157YZPR

DigiKey Part Number
296-18804-2-ND - Tape & Reel (TR)
296-18804-1-ND - Cut Tape (CT)
296-18804-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G157YZPR
Description
IC MULTIPLEXER 1 X 2:1 8-DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiplexer 1 x 2:1 8-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G157YZPR Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
32mA, 32mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
8-XFBGA, DSBGA
Circuit
1 x 2:1
Supplier Device Package
8-DSBGA
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 3.000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 €0,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,39184 €1.175,52 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,72590 €

Other Suppliers on DigiKey

3.000In Stock
Ships from Rochester Electronics, LLC