SN74LVC2G157YEPR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 3.000
Unit Price: 0,61000 €
Datasheet
Multiplexer 1 x 2:1 8-DSBGA (1.9x0.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G157YEPR

DigiKey Part Number
296-17997-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC2G157YEPR
Description
IC MULTIPLEXER 1 X 2:1 8-DSBGA
Customer Reference
Detailed Description
Multiplexer 1 x 2:1 8-DSBGA (1.9x0.9)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G157YEPR Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
32mA, 32mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
8-XFBGA, DSBGA
Circuit
1 x 2:1
Supplier Device Package
8-DSBGA (1.9x0.9)
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC2G157YZPRTexas Instruments3.000296-18804-1-ND0,61000 €Parametric Equivalent
Obsolete
Marketplace Stock: 27.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

27.000In Stock
Ships from Rochester Electronics, LLC