MFR Recommended
Direct
Upgrade
Similar
Similar
Similar
Similar

SN74LVC2G14DBVTG4 | |
|---|---|
DigiKey Part Number | SN74LVC2G14DBVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G14DBVTG4 |
Description | IC INVERTER 2CH 2-INP SOT23-6 |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G14DBVTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.3V ~ 1.4V | |
Input Logic Level - High | 1.4V ~ 3.7V | |
Max Propagation Delay @ V, Max CL | 4.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,51731 € | 387,98 € |
| 1.250 | 0,50498 € | 631,23 € |
| 1.750 | 0,49778 € | 871,12 € |
| 2.500 | 0,49086 € | 1.227,15 € |
| 6.250 | 0,47595 € | 2.974,69 € |
| 12.500 | 0,46696 € | 5.837,00 € |
| Unit Price without VAT: | 0,51731 € |
|---|---|
| Unit Price with VAT: | 0,61560 € |







