
NL27WZ14DBVT1G | |
|---|---|
DigiKey Part Number | 488-NL27WZ14DBVT1GTR-ND - Tape & Reel (TR) 488-NL27WZ14DBVT1GCT-ND - Cut Tape (CT) 488-NL27WZ14DBVT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL27WZ14DBVT1G |
Description | IC INVERT SCHMITT 2CH 2INP SC74A |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger SC-74A |
Datasheet | Datasheet |
EDA/CAD Models | NL27WZ14DBVT1G Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - Low 0.4V ~ 2.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1V ~ 3.6V |
Part Status Active | Max Propagation Delay @ V, Max CL 4.9ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SC-74A |
Features Schmitt Trigger | Package / Case SC-74A, SOT-753 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7WZ14P6X | onsemi | 94.500 | NC7WZ14P6XCT-ND | 0,09000 € | Similar |
| 74HC2G14GV,125 | Nexperia USA Inc. | 20.544 | 1727-6046-1-ND | 0,21000 € | Direct |
| 74HC2G14GV-Q100H | Nexperia USA Inc. | 4.917 | 1727-74HC2G14GV-Q100HCT-ND | 0,26000 € | Direct |
| 74LVC2G14GV,125 | Nexperia USA Inc. | 764.366 | 1727-6088-1-ND | 0,16000 € | Direct |
| SN74LVC2G14DBVR | Texas Instruments | 90.308 | 296-13010-1-ND | 0,21000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06400 € | 0,64 € |
| 25 | 0,05600 € | 1,40 € |
| 100 | 0,04730 € | 4,73 € |
| 250 | 0,04304 € | 10,76 € |
| 500 | 0,04048 € | 20,24 € |
| 1.000 | 0,03835 € | 38,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03574 € | 107,22 € |
| 6.000 | 0,03447 € | 206,82 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |



