SN74LVC2G132YEPR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 29.210
Unit Price: 0,75000 €
Datasheet
NAND Gate IC 2 Channel Schmitt Trigger 8-DSBGA (1.9x0.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G132YEPR

DigiKey Part Number
296-17729-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC2G132YEPR
Description
IC GATE NAND 2CH 2-INP 8DSBGA
Customer Reference
Detailed Description
NAND Gate IC 2 Channel Schmitt Trigger 8-DSBGA (1.9x0.9)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G132YEPR Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
10 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Input Logic Level - Low
0.39V ~ 1.87V
Packaging
Tape & Reel (TR)
Input Logic Level - High
1.16V ~ 3.33V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
5ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
8-DSBGA (1.9x0.9)
Features
Schmitt Trigger
Package / Case
8-XFBGA, DSBGA
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC2G132YZPRTexas Instruments29.210296-17504-1-ND0,75000 €Parametric Equivalent
Obsolete
Marketplace Stock: 21.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

21.000In Stock
Ships from Rochester Electronics, LLC