
SN74LVC2G132YZPR | |
|---|---|
DigiKey Part Number | 296-17504-2-ND - Tape & Reel (TR) 296-17504-1-ND - Cut Tape (CT) 296-17504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G132YZPR |
Description | IC GATE NAND 2CH 2-INP 8DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel Schmitt Trigger 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G132YZPR Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - Low 0.39V ~ 1.87V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.16V ~ 3.33V |
Part Status Active | Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 8-DSBGA |
Features Schmitt Trigger | Package / Case 8-XFBGA, DSBGA |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,53700 € | 5,37 € |
| 25 | 0,48440 € | 12,11 € |
| 100 | 0,42540 € | 42,54 € |
| 250 | 0,39740 € | 99,35 € |
| 500 | 0,38052 € | 190,26 € |
| 1.000 | 0,37881 € | 378,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34947 € | 1.048,41 € |
| 6.000 | 0,34108 € | 2.046,48 € |
| 9.000 | 0,33687 € | 3.031,83 € |
| 15.000 | 0,33221 € | 4.983,15 € |
| 21.000 | 0,32949 € | 6.919,29 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

