Parametric Equivalent
Parametric Equivalent
Similar
Similar
Parametric Equivalent
Parametric Equivalent

SN74LVC2G00DCUTE4 | |
|---|---|
DigiKey Part Number | SN74LVC2G00DCUTE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G00DCUTE4 |
Description | IC GATE NAND 2CH 2-INP 8VSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G00DCUTE4 Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.58V ~ 1.65V |
Series | Input Logic Level - High 1.07V ~ 3.85V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 3.3ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 8-VSSOP |
Number of Inputs 2 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC2G00DCUR | Texas Instruments | 44.052 | 296-13258-1-ND | 0,41000 € | Parametric Equivalent |
| SN74LVC2G00DCUT | Texas Instruments | 16.718 | 296-32318-1-ND | 1,05000 € | Parametric Equivalent |
| 74LVC2G00DP,125 | Nexperia USA Inc. | 24 | 1727-5985-1-ND | 0,35000 € | Similar |
| NL27WZ00USG | onsemi | 11.239 | NL27WZ00USGOSCT-ND | 0,19000 € | Similar |
| 74LVC2G00DC,125 | Nexperia USA Inc. | 0 | 1727-5984-1-ND | 0,33000 € | Parametric Equivalent |





