NAND Gate IC 2 Channel US8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL27WZ00USG

DigiKey Part Number
NL27WZ00USGOSTR-ND - Tape & Reel (TR)
NL27WZ00USGOSCT-ND - Cut Tape (CT)
NL27WZ00USGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL27WZ00USG
Description
IC GATE NAND 2CH 2-INP US8
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NAND Gate IC 2 Channel US8
Datasheet
 Datasheet
EDA/CAD Models
NL27WZ00USG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
3.6ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
US8
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.109
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,13200 €1,32 €
250,11640 €2,91 €
1000,09950 €9,95 €
2500,09144 €22,86 €
5000,08654 €43,27 €
1.0000,08253 €82,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07756 €232,68 €
6.0000,07513 €450,78 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €