MFR Recommended
Similar
Similar
Similar
Similar
Similar

SN74LVC2244ADBRG4 | |
|---|---|
DigiKey Part Number | SN74LVC2244ADBRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC2244ADBRG4 |
Description | IC BUFF NON-INVERT 3.6V 20-SSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2244ADBRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31484 € | 629,68 € |
| 4.000 | 0,30631 € | 1.225,24 € |
| 6.000 | 0,30204 € | 1.812,24 € |
| 10.000 | 0,29731 € | 2.973,10 € |
| 14.000 | 0,29455 € | 4.123,70 € |
| 20.000 | 0,29188 € | 5.837,60 € |
| Unit Price without VAT: | 0,31484 € |
|---|---|
| Unit Price with VAT: | 0,37466 € |





