
TC74LCX244FK(EL,K) | |
|---|---|
DigiKey Part Number | TC74LCX244FK(ELK)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC74LCX244FK(EL,K) |
Description | IC BUFF NON-INVERT 3.6V 20-VSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC74LCX244FK(EL,K) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 20-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20220 € | 505,50 € |
| 5.000 | 0,19662 € | 983,10 € |
| 7.500 | 0,19382 € | 1.453,65 € |
| 12.500 | 0,19073 € | 2.384,12 € |
| 17.500 | 0,18892 € | 3.306,10 € |
| 25.000 | 0,18718 € | 4.679,50 € |
| Unit Price without VAT: | 0,20220 € |
|---|---|
| Unit Price with VAT: | 0,24062 € |

