XOR (Exclusive OR) IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G86DBVRG4

DigiKey Part Number
296-46209-2-ND - Tape & Reel (TR)
296-46209-1-ND - Cut Tape (CT)
296-46209-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G86DBVRG4
Description
IC GATE XOR 1CH 2-INP SOT23-5
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G86DBVRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SOT-23-5
Number of Inputs
2
Package / Case
SC-74A, SOT-753
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC1G86DBVRTexas Instruments61.189296-9853-1-ND0,13000 €MFR Recommended
74LVC1G86W5-7Diodes Incorporated4.50774LVC1G86W5-7DICT-ND0,13000 €Direct
74LVC1G86GW,125Nexperia USA Inc.6.0081727-6083-1-ND0,09000 €Similar
NC7SZ86M5Xonsemi6.300NC7SZ86M5XCT-ND0,08000 €Similar
In-Stock: 139
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10464 €313,92 €
6.0000,10154 €609,24 €
9.0000,09998 €899,82 €
15.0000,09826 €1.473,90 €
21.0000,09725 €2.042,25 €
30.0000,09628 €2.888,40 €
75.0000,09419 €7.064,25 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,17400 €1,74 €
250,15440 €3,86 €
1000,13280 €13,28 €
Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,17400 €1,74 €
250,15440 €3,86 €
1000,13280 €13,28 €
2500,12240 €30,60 €
5000,11614 €58,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €