
SN74LVC1G80YZAR | |
|---|---|
DigiKey Part Number | 296-SN74LVC1G80YZARTR-ND - Tape & Reel (TR) 296-SN74LVC1G80YZARCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G80YZAR |
Description | IC FF D-TYPE SGL 1-BIT 5-DSBGA |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 5-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G80YZAR Models |
Category | Max Propagation Delay @ V, Max CL 4.5ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 32mA, 32mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply 1.65V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 10 µA |
Function Standard | Input Capacitance 3.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 5-DSBGA (1.4x0.9) |
Number of Bits per Element 1 | Package / Case 5-XFBGA, DSBGA |
Clock Frequency 160 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G80YZAR | Texas Instruments | 12.907 | 296-SN74LVC1G80YZARCT-ND | 0,52000 € | Parametric Equivalent |
| SN74LVC1G80YZPR | Texas Instruments | 25.990 | 296-18790-1-ND | 0,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36700 € | 3,67 € |
| 25 | 0,32880 € | 8,22 € |
| 100 | 0,28680 € | 28,68 € |
| 250 | 0,26680 € | 66,70 € |
| 500 | 0,25474 € | 127,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23251 € | 697,53 € |
| 6.000 | 0,22650 € | 1.359,00 € |
| 9.000 | 0,22349 € | 2.011,41 € |
| 15.000 | 0,22016 € | 3.302,40 € |
| 21.000 | 0,21821 € | 4.582,41 € |
| 30.000 | 0,21634 € | 6.490,20 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

