Flip Flop 1 Element D-Type 1 Bit Positive Edge 5-XFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G80YZAR

DigiKey Part Number
296-SN74LVC1G80YZARTR-ND - Tape & Reel (TR)
296-SN74LVC1G80YZARCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SN74LVC1G80YZAR
Description
IC FF D-TYPE SGL 1-BIT 5-DSBGA
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 5-XFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G80YZAR Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
4.5ns @ 5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
32mA, 32mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Voltage - Supply
1.65V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
10 µA
Function
Standard
Input Capacitance
3.5 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
5-DSBGA (1.4x0.9)
Number of Bits per Element
1
Package / Case
5-XFBGA, DSBGA
Clock Frequency
160 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC1G80YZARTexas Instruments12.907296-SN74LVC1G80YZARCT-ND0,52000 €Parametric Equivalent
SN74LVC1G80YZPRTexas Instruments25.990296-18790-1-ND0,47000 €Parametric Equivalent
In-Stock: 907
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,36700 €3,67 €
250,32880 €8,22 €
1000,28680 €28,68 €
2500,26680 €66,70 €
5000,25474 €127,37 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,23251 €697,53 €
6.0000,22650 €1.359,00 €
9.0000,22349 €2.011,41 €
15.0000,22016 €3.302,40 €
21.0000,21821 €4.582,41 €
30.0000,21634 €6.490,20 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €

Other Suppliers on DigiKey

12.000In Stock
Ships from Rochester Electronics, LLC