SN74LVC1G79WDCKREP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1.412
Unit Price: 1,54000 €
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 3.537
Unit Price: 0,12000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.284
Unit Price: 0,12000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.670
Unit Price: 0,14000 €
Datasheet
Flip Flop 1 Element D-Type 1 Bit Positive Edge 5-TSSOP, SC-70-5, SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flip Flop 1 Element D-Type 1 Bit Positive Edge 5-TSSOP, SC-70-5, SOT-353
SC70 5-Pins

SN74LVC1G79WDCKREP

DigiKey Part Number
296-19506-2-ND - Tape & Reel (TR)
296-19506-1-ND - Cut Tape (CT)
296-19506-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G79WDCKREP
Description
IC FF D-TYPE SINGLE 1BIT SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 5-TSSOP, SC-70-5, SOT-353
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G79WDCKREP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
160 MHz
Max Propagation Delay @ V, Max CL
4.5ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Iq)
10 µA
Input Capacitance
4 pF
Operating Temperature
-55°C ~ 115°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1.412 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,54000 €1,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,88478 €2.654,34 €
6.0000,86679 €5.200,74 €
9.0000,85779 €7.720,11 €
Manufacturers Standard Package
Unit Price without VAT:1,54000 €
Unit Price with VAT:1,83260 €

Other Suppliers on DigiKey

1.412In Stock
Ships from Rochester Electronics, LLC