MFR Recommended
Similar

SN74LVC1G38DCKRG4 | |
|---|---|
DigiKey Part Number | 296-51598-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G38DCKRG4 |
Description | IC GATE NAND 1CH 2-INP SC70-5 |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel Open Drain SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G38DCKRG4 Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low -, 32mA |
Series | Input Logic Level - Low 0.7V ~ 0.8V |
Packaging Tape & Reel (TR) | Input Logic Level - High 1.7V ~ 2V |
Part Status Discontinued at DigiKey | Max Propagation Delay @ V, Max CL 3.9ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SC-70-5 |
Features Open Drain | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G38DCKR | Texas Instruments | 3.069 | 296-17907-1-ND | 0,17000 € | MFR Recommended |
| NC7SZ38P5 | onsemi | 0 | NC7SZ38P5TR-ND | 0,00000 € | Similar |
| NC7SZ38P5X | onsemi | 17.006 | NC7SZ38P5XCT-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,09880 € | 592,80 € |
| 9.000 | 0,09727 € | 875,43 € |
| 15.000 | 0,09559 € | 1.433,85 € |
| 21.000 | 0,09460 € | 1.986,60 € |
| 30.000 | 0,09365 € | 2.809,50 € |
| 75.000 | 0,09161 € | 6.870,75 € |
| Unit Price without VAT: | 0,09880 € |
|---|---|
| Unit Price with VAT: | 0,11757 € |



