NC7SZ38P5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 5.747
Unit Price: 0,11000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.811
Unit Price: 0,15000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.356
Unit Price: 0,17000 €
Datasheet

Similar


Texas Instruments
In Stock: 146.596
Unit Price: 0,73000 €
Datasheet
NAND Gate IC 1 Channel Open Drain SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SZ38P5

DigiKey Part Number
NC7SZ38P5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NC7SZ38P5
Description
IC GATE NAND 1CH 2-INP SC70-5
Customer Reference
Detailed Description
NAND Gate IC 1 Channel Open Drain SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
NC7SZ38P5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
Open Drain
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
-, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
4.3ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types