
SN74LVC1G386DRYR | |
|---|---|
DigiKey Part Number | 296-30126-2-ND - Tape & Reel (TR) 296-30126-1-ND - Cut Tape (CT) 296-30126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G386DRYR |
Description | IC GATE XOR 1CH 3-INP 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G386DRYR Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-SON (1.45x1) |
Number of Inputs 3 | Package / Case 6-UFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19300 € | 1,93 € |
| 25 | 0,17080 € | 4,27 € |
| 100 | 0,14740 € | 14,74 € |
| 250 | 0,13604 € | 34,01 € |
| 500 | 0,12922 € | 64,61 € |
| 1.000 | 0,12360 € | 123,60 € |
| 2.500 | 0,11767 € | 294,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11409 € | 570,45 € |
| 10.000 | 0,11115 € | 1.111,50 € |
| 15.000 | 0,10967 € | 1.645,05 € |
| 25.000 | 0,10804 € | 2.701,00 € |
| 35.000 | 0,10709 € | 3.748,15 € |
| 50.000 | 0,10617 € | 5.308,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |









