
TPS3840PL27DBVR | |
|---|---|
DigiKey Part Number | 296-TPS3840PL27DBVRTR-ND - Tape & Reel (TR) 296-TPS3840PL27DBVRCT-ND - Cut Tape (CT) 296-TPS3840PL27DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3840PL27DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3840PL27DBVR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 619ms Typical |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Power Supply Monitor | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,49700 € | 4,97 € |
| 25 | 0,44720 € | 11,18 € |
| 100 | 0,39210 € | 39,21 € |
| 250 | 0,36588 € | 91,47 € |
| 500 | 0,35008 € | 175,04 € |
| 1.000 | 0,33707 € | 337,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32100 € | 963,00 € |
| 6.000 | 0,31314 € | 1.878,84 € |
| 9.000 | 0,30920 € | 2.782,80 € |
| 15.000 | 0,30484 € | 4.572,60 € |
| 21.000 | 0,30229 € | 6.348,09 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |










