Parametric Equivalent
Upgrade
Similar

SN74LVC1G19DRLRG4 | |
|---|---|
DigiKey Part Number | SN74LVC1G19DRLRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G19DRLRG4 |
Description | IC DECODER/DEMUX 1 X 1:2 SOT-5X3 |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 1:2 SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G19DRLRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-5X3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11221 € | 448,84 € |
| 8.000 | 0,10913 € | 873,04 € |
| 12.000 | 0,10759 € | 1.291,08 € |
| 20.000 | 0,10589 € | 2.117,80 € |
| 28.000 | 0,10489 € | 2.936,92 € |
| 40.000 | 0,10393 € | 4.157,20 € |
| Unit Price without VAT: | 0,11221 € |
|---|---|
| Unit Price with VAT: | 0,13353 € |




