
SN74LVC1G19DRLR | |
|---|---|
DigiKey Part Number | 296-18319-2-ND - Tape & Reel (TR) 296-18319-1-ND - Cut Tape (CT) 296-18319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G19DRLR |
Description | IC DECODER/DEMUX 1 X 1:2 SOT-5X3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 1:2 SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G19DRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-5X3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19900 € | 1,99 € |
| 25 | 0,17640 € | 4,41 € |
| 100 | 0,15220 € | 15,22 € |
| 250 | 0,14052 € | 35,13 € |
| 500 | 0,13350 € | 66,75 € |
| 1.000 | 0,12771 € | 127,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11902 € | 476,08 € |
| 8.000 | 0,11580 € | 926,40 € |
| 12.000 | 0,11418 € | 1.370,16 € |
| 20.000 | 0,11239 € | 2.247,80 € |
| 28.000 | 0,11134 € | 3.117,52 € |
| 40.000 | 0,11033 € | 4.413,20 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

