SN74LVC1G14DSF2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 117.473
Unit Price: 0,28000 €
Datasheet
Inverter IC 1 Channel Schmitt Trigger 6-SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G14DSF2

DigiKey Part Number
SN74LVC1G14DSF2-ND
Manufacturer
Manufacturer Product Number
SN74LVC1G14DSF2
Description
IC INVERT SCHMITT 1CH 1-INP 6SON
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger 6-SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G14DSF2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.39V ~ 1.87V
Input Logic Level - High
1.16V ~ 3.33V
Max Propagation Delay @ V, Max CL
6.5ns @ 2.5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
6-SON (1x1)
Package / Case
6-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes