
SN74LVC1G14DSFR | |
|---|---|
DigiKey Part Number | 296-29049-2-ND - Tape & Reel (TR) 296-29049-1-ND - Cut Tape (CT) 296-29049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G14DSFR |
Description | IC INVERT SCHMITT 1CH 1-INP 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G14DSFR Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - Low 0.39V ~ 1.87V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.16V ~ 3.33V |
Part Status Active | Max Propagation Delay @ V, Max CL 6.5ns @ 2.5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 6-SON (1x1) |
Features Schmitt Trigger | Package / Case 6-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18700 € | 1,87 € |
| 25 | 0,16600 € | 4,15 € |
| 100 | 0,14260 € | 14,26 € |
| 250 | 0,13164 € | 32,91 € |
| 500 | 0,12500 € | 62,50 € |
| 1.000 | 0,11952 € | 119,52 € |
| 2.500 | 0,11797 € | 294,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11025 € | 551,25 € |
| 10.000 | 0,10739 € | 1.073,90 € |
| 15.000 | 0,10595 € | 1.589,25 € |
| 25.000 | 0,10436 € | 2.609,00 € |
| 35.000 | 0,10343 € | 3.620,05 € |
| 50.000 | 0,10254 € | 5.127,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |











