MFR Recommended
Direct
Upgrade
Similar
Similar
Similar

SN74LVC1G14DCKRE4 | |
|---|---|
DigiKey Part Number | 296-35946-2-ND - Tape & Reel (TR) 296-35946-1-ND - Cut Tape (CT) 296-35946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G14DCKRE4 |
Description | IC INVERT SCHMITT 1CH 1IN SC70-5 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G14DCKRE4 Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - Low 0.39V ~ 1.87V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.16V ~ 3.33V |
Part Status Discontinued at DigiKey | Max Propagation Delay @ V, Max CL 6.5ns @ 2.5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SC-70-5 |
Features Schmitt Trigger | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G14DCKR | Texas Instruments | 375.242 | 296-11608-1-ND | 0,10000 € | MFR Recommended |
| NL17SZ14DFT2G | onsemi | 51.946 | NL17SZ14DFT2GOSCT-ND | 0,08000 € | Direct |
| 74LVC1G14GW,125 | Nexperia USA Inc. | 168.942 | 1727-3072-1-ND | 0,08000 € | Upgrade |
| 74LVC1G14GV,125 | Nexperia USA Inc. | 2.099 | 1727-4116-1-ND | 0,08000 € | Similar |
| NC7SZ14M5X | onsemi | 21.598 | NC7SZ14M5XCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,06733 € | 403,98 € |
| 9.000 | 0,06622 € | 595,98 € |
| 15.000 | 0,06499 € | 974,85 € |
| 21.000 | 0,06427 € | 1.349,67 € |
| 30.000 | 0,06358 € | 1.907,40 € |
| 75.000 | 0,06209 € | 4.656,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16800 € | 1,68 € |
| 25 | 0,14920 € | 3,73 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |







