MFR Recommended
Direct
Upgrade
Similar
Similar
Similar
Similar

SN74LVC1G14DBVTE4 | |
|---|---|
DigiKey Part Number | SN74LVC1G14DBVTE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G14DBVTE4 |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G14DBVTE4 Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - Low 0.39V ~ 1.87V |
Packaging Tape & Reel (TR) | Input Logic Level - High 1.16V ~ 3.33V |
Part Status Discontinued at DigiKey | Max Propagation Delay @ V, Max CL 6.5ns @ 2.5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SOT-23-5 |
Features Schmitt Trigger | Package / Case SC-74A, SOT-753 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G14DBVT | Texas Instruments | 5.219 | 296-26597-1-ND | 0,67000 € | MFR Recommended |
| 74LVC1G14GV-Q100,1 | Nexperia USA Inc. | 4.626 | 1727-74LVC1G14GV-Q100,1CT-ND | 0,09000 € | Direct |
| 74LVC1G14GV,125 | Nexperia USA Inc. | 17.896 | 1727-4116-1-ND | 0,07000 € | Upgrade |
| 74LVC1G14GW,125 | Nexperia USA Inc. | 149.915 | 1727-3072-1-ND | 0,07000 € | Similar |
| 74LVC1G14W5-7 | Diodes Incorporated | 9.660 | 74LVC1G14W5-7CT-ND | 0,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35401 € | 354,01 € |
| 1.250 | 0,35020 € | 437,75 € |
| 1.750 | 0,34489 € | 603,56 € |
| 2.500 | 0,33978 € | 849,45 € |
| 6.250 | 0,32878 € | 2.054,88 € |
| 12.500 | 0,32215 € | 4.026,88 € |
| 25.000 | 0,31670 € | 7.917,50 € |
| Unit Price without VAT: | 0,35401 € |
|---|---|
| Unit Price with VAT: | 0,42127 € |







