MFR Recommended

SN74LVC1G132DBVTG4 | |
|---|---|
DigiKey Part Number | 296-51589-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G132DBVTG4 |
Description | IC GATE NAND 1CH 2-INP SOT23-5 |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel Schmitt Trigger SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G132DBVTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.39V ~ 1.87V | |
Input Logic Level - High | 1.16V ~ 3.33V | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35847 € | 358,47 € |
| 1.250 | 0,35461 € | 443,26 € |
| 1.750 | 0,34923 € | 611,15 € |
| 2.500 | 0,34406 € | 860,15 € |
| 6.250 | 0,33292 € | 2.080,75 € |
| 12.500 | 0,32621 € | 4.077,62 € |
| 25.000 | 0,32069 € | 8.017,25 € |
| Unit Price without VAT: | 0,35847 € |
|---|---|
| Unit Price with VAT: | 0,42658 € |


