
SN74LVC1G132DBVT | |
|---|---|
DigiKey Part Number | 296-32295-2-ND - Tape & Reel (TR) 296-32295-1-ND - Cut Tape (CT) 296-32295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G132DBVT |
Description | IC GATE NAND 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel Schmitt Trigger SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G132DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.39V ~ 1.87V | |
Input Logic Level - High | 1.16V ~ 3.33V | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50900 € | 5,09 € |
| 25 | 0,45800 € | 11,45 € |
| 100 | 0,40220 € | 40,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,37552 € | 93,88 € |
| 500 | 0,35940 € | 179,70 € |
| 750 | 0,35135 € | 263,51 € |
| 1.250 | 0,34241 € | 428,01 € |
| 1.750 | 0,33718 € | 590,06 € |
| 2.500 | 0,33216 € | 830,40 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |










