SN74LVC1G126DCKJ is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 55
Unit Price: 0,53000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 7.512
Unit Price: 2,13000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.199
Unit Price: 0,74000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 82.103
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5.146
Unit Price: 0,72000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 4.440
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 44.514
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 12.000
Unit Price: 0,04345 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 8.883
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 11.825
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 5.538
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 28.695
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 274
Unit Price: 0,09000 €
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G126DCKJ

DigiKey Part Number
SN74LVC1G126DCKJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC1G126DCKJ
Description
IC BUFF NON-INVERT 5.5V SC-70-5
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G126DCKJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes