Direct
Direct
Direct
Similar
Similar
Similar
Similar

SN74LVC1G126DCKR | |
|---|---|
DigiKey Part Number | 296-11606-2-ND - Tape & Reel (TR) 296-11606-1-ND - Cut Tape (CT) 296-11606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G126DCKR |
Description | IC BUFF 1.65V SC-70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G126DCKR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SC-70-5 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G126SE-7 | Diodes Incorporated | 8 | 74LVC1G126SE-7DICT-ND | 0,08000 € | Direct |
| NC7SZ126P5X | onsemi | 69.140 | NC7SZ126P5XCT-ND | 0,08000 € | Direct |
| NL17SZ126DFT2G | onsemi | 51.344 | NL17SZ126DFT2GOSCT-ND | 0,08000 € | Direct |
| 74LVC1G126GV,125 | Nexperia USA Inc. | 454.881 | 1727-6066-1-ND | 0,11000 € | Similar |
| NC7SZ126M5X | onsemi | 4.985 | NC7SZ126M5XCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06300 € | 0,63 € |
| 25 | 0,05520 € | 1,38 € |
| 100 | 0,04640 € | 4,64 € |
| 250 | 0,04224 € | 10,56 € |
| 500 | 0,03972 € | 19,86 € |
| 1.000 | 0,03765 € | 37,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03509 € | 105,27 € |
| 6.000 | 0,03383 € | 202,98 € |
| 9.000 | 0,03320 € | 298,80 € |
| 15.000 | 0,03251 € | 487,65 € |
| 21.000 | 0,03210 € | 674,10 € |
| 30.000 | 0,03171 € | 951,30 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |












